Part Details for GT8E-8/2P-2H(70) by Hirose Electric Co Ltd
Overview of GT8E-8/2P-2H(70) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT8E-8/2P-2H(70)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_18339373
|
Arrow Electronics | Conn Wire to Board M 10 POS 2mm Solder RA SMD Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1627 | Americas - 406 |
|
Buy Now |
Part Details for GT8E-8/2P-2H(70)
GT8E-8/2P-2H(70) CAD Models
GT8E-8/2P-2H(70) Part Data Attributes
|
GT8E-8/2P-2H(70)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT8E-8/2P-2H(70)
Hirose Electric Co Ltd
DIP Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GT8E-8/2P-2H(70)
This table gives cross-reference parts and alternative options found for GT8E-8/2P-2H(70). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GT8E-8/2P-2H(70), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GT8E-10P-DS | Hirose Electric Co Ltd | Check for Price | DIP Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | GT8E-8/2P-2H(70) vs GT8E-10P-DS |
10084678-110RLF | Amphenol Communications Solutions | Check for Price | DIP Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | GT8E-8/2P-2H(70) vs 10084678-110RLF |
10084678-110SLF | Amphenol FCi | Check for Price | DIP Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | GT8E-8/2P-2H(70) vs 10084678-110SLF |