There are no models available for this part yet.
Overview of GT8E-6P-DSA by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for GT8E-6P-DSA by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H122067-ND
|
DigiKey | CONN HEADER VERT 6POS 2MM Min Qty: 1 Lead time: 26 Weeks Container: Tray |
80 In Stock |
|
$2.1380 / $2.4600 | Buy Now |
CAD Models for GT8E-6P-DSA by Hirose Electric Co Ltd
Part Data Attributes for GT8E-6P-DSA by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.51
|
Samacsys Manufacturer
|
Hirose
|
Body Breadth
|
0.374 inch
|
Body Depth
|
0.476 inch
|
Body Length
|
0.763 inch
|
Connector Type
|
DIP CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.079 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Reference Standard
|
UL
|
Terminal Length
|
0.118 inch
|
Terminal Pitch
|
2.0066 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|
Alternate Parts for GT8E-6P-DSA
This table gives cross-reference parts and alternative options found for GT8E-6P-DSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GT8E-6P-DSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HULTSHC-106-S-03-185-GT-LT-001 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle | Major League Electronics | GT8E-6P-DSA vs HULTSHC-106-S-03-185-GT-LT-001 |
644890-6 | HEADER CONNECTOR,PCB MNT,RECEPT,6 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,NATURAL | TE Connectivity | GT8E-6P-DSA vs 644890-6 |
TLW-106-06-L-S-LL | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Samtec Inc | GT8E-6P-DSA vs TLW-106-06-L-S-LL |
HULTSHC-106-S-24-780-GT-LT-001 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle | Major League Electronics | GT8E-6P-DSA vs HULTSHC-106-S-24-780-GT-LT-001 |
HULTSHC-106-S-16-480-GT-LT-001 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle | Major League Electronics | GT8E-6P-DSA vs HULTSHC-106-S-16-480-GT-LT-001 |
HULTSHC-106-S-22-680-GT-LT-001 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle | Major League Electronics | GT8E-6P-DSA vs HULTSHC-106-S-22-680-GT-LT-001 |
HULTSHC-106-S-08-295-GT-LT-001 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle | Major League Electronics | GT8E-6P-DSA vs HULTSHC-106-S-08-295-GT-LT-001 |
644747-1 | HEADER CONNECTOR,PCB MNT,RECEPT,6 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,NATURAL | TE Connectivity | GT8E-6P-DSA vs 644747-1 |
2SH-K-06-TS | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator | Adam Technologies Inc | GT8E-6P-DSA vs 2SH-K-06-TS |
HULTSHC-106-S-02-150-GT-LT-001 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle | Major League Electronics | GT8E-6P-DSA vs HULTSHC-106-S-02-150-GT-LT-001 |