Part Details for GT3528/H2C-B45568B6CB2/2T by Everlight Electronics Co Ltd
Overview of GT3528/H2C-B45568B6CB2/2T by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GT3528/H2C-B45568B6CB2/2T
GT3528/H2C-B45568B6CB2/2T CAD Models
GT3528/H2C-B45568B6CB2/2T Part Data Attributes
|
GT3528/H2C-B45568B6CB2/2T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT3528/H2C-B45568B6CB2/2T
Everlight Electronics Co Ltd
Single Color LED, Cool White, Water Clear, ROHS COMPLIANT, PLASTIC, LCC-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for GT3528/H2C-B45568B6CB2/2T
This table gives cross-reference parts and alternative options found for GT3528/H2C-B45568B6CB2/2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GT3528/H2C-B45568B6CB2/2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GT3020/M2C-B5663AC4CB2/2T | Single Color LED, Cool White, Water Clear, 2.7mm, ROHS COMPLIANT, PLASTIC, LCC-2 | Everlight Electronics Co Ltd | GT3528/H2C-B45568B6CB2/2T vs GT3020/M2C-B5663AC4CB2/2T |
GT3528/Q2C-B50636B8CB2/2T | Single Color LED, Cool White, Water Clear, ROHS COMPLIANT, PLASTIC, LCC-2 | Everlight Electronics Co Ltd | GT3528/H2C-B45568B6CB2/2T vs GT3528/Q2C-B50636B8CB2/2T |
GT3020/H2C-B56638B6CB2/2T | Single Color LED, Cool White, Water Clear, 2.7mm, ROHS COMPLIANT, PLASTIC, LCC-2 | Everlight Electronics Co Ltd | GT3528/H2C-B45568B6CB2/2T vs GT3020/H2C-B56638B6CB2/2T |
GT3528/L2C-B50638B6CB2/2T | Single Color LED, Cool White, Water Clear, ROHS COMPLIANT, PLASTIC, LCC-2 | Everlight Electronics Co Ltd | GT3528/H2C-B45568B6CB2/2T vs GT3528/L2C-B50638B6CB2/2T |
GT3528/N2C-B45566B8CB2/2T | Single Color LED, Cool White, Water Clear, ROHS COMPLIANT, PLASTIC, LCC-2 | Everlight Electronics Co Ltd | GT3528/H2C-B45568B6CB2/2T vs GT3528/N2C-B45566B8CB2/2T |
GT3020/K2C-B45568B6CB2/2T | Single Color LED, Cool White, Water Clear, 2.7mm, ROHS COMPLIANT, PLASTIC, LCC-2 | Everlight Electronics Co Ltd | GT3528/H2C-B45568B6CB2/2T vs GT3020/K2C-B45568B6CB2/2T |
GT3020/Q2C-B5056AC4CB2/2T | Single Color LED, Cool White, Water Clear, 2.7mm, ROHS COMPLIANT, PLASTIC, LCC-2 | Everlight Electronics Co Ltd | GT3528/H2C-B45568B6CB2/2T vs GT3020/Q2C-B5056AC4CB2/2T |
GT3528/K2C-B45508B6CB2/2T | Single Color LED, Cool White, Water Clear, ROHS COMPLIANT, PLASTIC, LCC-2 | Everlight Electronics Co Ltd | GT3528/H2C-B45568B6CB2/2T vs GT3528/K2C-B45508B6CB2/2T |
GT3528/K2C-B50566B8CB2/2T | Single Color LED, Cool White, Water Clear, ROHS COMPLIANT, PLASTIC, LCC-2 | Everlight Electronics Co Ltd | GT3528/H2C-B45568B6CB2/2T vs GT3528/K2C-B50566B8CB2/2T |
GT3020/H2C-B50568B6CB2/2T | Single Color LED, Cool White, Water Clear, 2.7mm, ROHS COMPLIANT, PLASTIC, LCC-2 | Everlight Electronics Co Ltd | GT3528/H2C-B45568B6CB2/2T vs GT3020/H2C-B50568B6CB2/2T |