Part Details for GT32FS-4DS-5CF by Hirose Electric Co Ltd
Overview of GT32FS-4DS-5CF by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Price & Stock for GT32FS-4DS-5CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4557
|
Newark | Shielded Connector For High Speed Transmission/Usb3.0, Hdmi1.4 For Network And High-Speed Communication |Hirose(Hrs) GT32FS-4DS-5CF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6400 / $0.7400 | Buy Now |
DISTI #
GT32FS-4DS-5CF-ND
|
DigiKey | OUTER TERMINAL CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
235 In Stock |
|
$0.4299 / $0.9400 | Buy Now |
DISTI #
GT32FS-4DS-5CF
|
Avnet Americas | Outer Contact for GT32F Series Automotive High Speed Signal Shield Connectors Bag - Bag (Alt: GT32FS-4DS-5CF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.4625 / $0.5365 | Buy Now |
DISTI #
798-GT32FS-4DS-5CF
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 695 |
|
$0.4940 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.4520 | Buy Now |
DISTI #
HIRGT32FS-4DS-5CF
|
Heilind Electronics | 782-0052-2-00 EACH | Americas - 0 in Stock |
|
$0.5079 / $0.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4255 / $0.7286 | Buy Now |
Part Details for GT32FS-4DS-5CF
GT32FS-4DS-5CF CAD Models
GT32FS-4DS-5CF Part Data Attributes
|
GT32FS-4DS-5CF
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT32FS-4DS-5CF
Hirose Electric Co Ltd
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |