Part Details for GT32A-2428PCF by Hirose Electric Co Ltd
Overview of GT32A-2428PCF by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Price & Stock for GT32A-2428PCF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0187
|
Newark | Automotive Contact, Pin, 28-24Awg, Crimp Rohs Compliant: Yes |Hirose(Hrs) GT32A-2428PCF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.1440 / $0.2610 | Buy Now |
DISTI #
32AK0188
|
Newark | Automotive Contact, Pin, 28-24Awg, Crimp Rohs Compliant: Yes |Hirose(Hrs) GT32A-2428PCF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1440 | Buy Now |
DISTI #
26-GT32A-2428PCFCT-ND
|
DigiKey | CONN PLUG CENTER TERMINAL CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
10000 In Stock |
|
$0.0919 / $0.2600 | Buy Now |
DISTI #
GT32A-2428PCF
|
Avnet Americas | Contact Pin Crimp Straight Cable Mount - Tape and Reel (Alt: GT32A-2428PCF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0988 / $0.1145 | Buy Now |
DISTI #
798-GT32A-2428PCF
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$0.0910 / $0.0950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.0964 | Buy Now |
DISTI #
HIRGT32A-2428PCF
|
Heilind Electronics | 782-0050-7-00 REEL | Americas - 0 in Stock |
|
$0.1094 / $0.1254 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0900 / $0.1120 | Buy Now |
DISTI #
GT32A-2428PCF
|
TME | GT32A-2428PCF Min Qty: 10 | 0 |
|
$0.0960 / $0.1320 | RFQ |
DISTI #
000000000005628317
|
Sager | Automotive Connectors Min Qty: 10000 | 0 |
|
$0.0910 / $0.1057 | Buy Now |
Part Details for GT32A-2428PCF
GT32A-2428PCF CAD Models
GT32A-2428PCF Part Data Attributes
|
GT32A-2428PCF
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT32A-2428PCF
Hirose Electric Co Ltd
Assembly Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY |