Part Details for GT3200-JD by Rochester Electronics LLC
Overview of GT3200-JD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GT3200-JD
GT3200-JD CAD Models
GT3200-JD Part Data Attributes
|
GT3200-JD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
GT3200-JD
Rochester Electronics LLC
DATACOM, INTERFACE CIRCUIT, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.5 MM PITCH, TQFP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.5 MM PITCH, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |