Part Details for GT32-4DS-SC by Hirose Electric Co Ltd
Overview of GT32-4DS-SC by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT32-4DS-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0185
|
Newark | Shield Cover, 4Pos Rohs Compliant: Yes |Hirose(Hrs) GT32-4DS-SC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3940 |
|
$0.1870 / $0.3400 | Buy Now |
DISTI #
GT32-4DS-SC-ND
|
DigiKey | SHIELD COVER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
55 In Stock |
|
$0.1414 / $0.3700 | Buy Now |
DISTI #
GT32-4DS-SC
|
Avnet Americas | Shield Cover for GT32 Series Differential Signals Polybutylene Terephthalate Black - Bag (Alt: GT32-4DS-SC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.1350 / $0.1566 | Buy Now |
DISTI #
798-GT32-4DS-SC
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 2159 |
|
$0.1350 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.1318 | Buy Now |
DISTI #
HIRGT32-4DS-SC
|
Heilind Electronics | 782-0041-6-00 EACH | Americas - 0 in Stock |
|
$0.1563 / $0.2160 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1348 / $0.2214 | Buy Now |
DISTI #
GT32-4DS-SC
|
TME | GT32-4DS-SC Min Qty: 3 | 0 |
|
$0.1270 / $0.1830 | RFQ |
DISTI #
000000000005533024
|
Sager | Automotive Connectors Min Qty: 1 | 0 |
|
$0.1230 / $0.1510 | Buy Now |
Part Details for GT32-4DS-SC
GT32-4DS-SC CAD Models
GT32-4DS-SC Part Data Attributes
|
GT32-4DS-SC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT32-4DS-SC
Hirose Electric Co Ltd
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |