Part Details for GT32-4DS-1.5C by Hirose Electric Co Ltd
Overview of GT32-4DS-1.5C by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT32-4DS-1.5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0186
|
Newark | Insulated Case, 4Pos Rohs Compliant: Yes |Hirose(Hrs) GT32-4DS-1.5C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 10000 |
|
$0.3040 / $0.5520 | Buy Now |
DISTI #
GT32-4DS-1.5C-ND
|
DigiKey | INSULATION CASE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$0.2182 / $0.5200 | Buy Now |
DISTI #
GT32-4DS-1.5C
|
Avnet Americas | Shield Cover for GT32 Series Differential Signals Polybutylene Terephthalate Black - Bag (Alt: GT32-4DS-1.5C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.2300 / $0.2668 | Buy Now |
DISTI #
798-GT32-4DS-1.5C
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 915 |
|
$0.2410 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.2250 | Buy Now |
DISTI #
HIRGT32-4DS-1.5C
|
Heilind Electronics | 782-0039-4-00 EACH | Americas - 0 in Stock |
|
$0.2500 / $0.3680 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2157 / $0.3772 | Buy Now |
DISTI #
GT32-4DS-1.5C
|
TME | GT32-4DS-1.5C Min Qty: 2 | 0 |
|
$0.2090 / $0.2940 | RFQ |
DISTI #
000000000005533017
|
Sager | Automotive Connectors Min Qty: 1 | 0 |
|
$0.1970 / $0.2400 | Buy Now |
Part Details for GT32-4DS-1.5C
GT32-4DS-1.5C CAD Models
GT32-4DS-1.5C Part Data Attributes
|
GT32-4DS-1.5C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT32-4DS-1.5C
Hirose Electric Co Ltd
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |