Part Details for GT32-19DS-SC by Hirose Electric Co Ltd
Overview of GT32-19DS-SC by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for GT32-19DS-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0174
|
Newark | Shield Cover, Type S, 19Pos Rohs Compliant: Yes |Hirose(Hrs) GT32-19DS-SC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5000 |
|
$0.3970 / $0.7220 | Buy Now |
DISTI #
5494-GT32-19DS-SC-ND
|
DigiKey | CONN SHIELD PLATE Min Qty: 1 Lead time: 16 Weeks Container: Bag, Bag |
60 In Stock |
|
$0.2875 / $0.4700 | Buy Now |
DISTI #
GT32-19DS-SC
|
Avnet Americas | Shield Cover for GT32 Series Differential Signals Polybutylene Terephthalate Black - Bag (Alt: GT32-19DS-SC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.3125 / $0.3625 | Buy Now |
DISTI #
798-GT32-19DS-SC
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 922 |
|
$0.3010 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$0.3050 | Buy Now |
DISTI #
HIRGT32-19DS-SC
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3096 / $0.4923 | Buy Now |
DISTI #
GT32-19DS-SC
|
TME | GT32-19DS-SC Min Qty: 2 | 0 |
|
$0.2620 / $0.3760 | RFQ |
DISTI #
000000000005533013
|
Sager | Automotive Connectors Min Qty: 1 | 0 |
|
$0.2800 / $0.3500 | Buy Now |
|
CHIPMALL.COM LIMITED | - Automobile Connectors ROHS | 989 |
|
$0.2282 / $0.4196 | Buy Now |