Part Details for GT32-19DS-0.75CB by Hirose Electric Co Ltd
Overview of GT32-19DS-0.75CB by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for GT32-19DS-0.75CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0176
|
Newark | Insulated Case, Type S, 19Pos, Key B Rohs Compliant: Yes |Hirose(Hrs) GT32-19DS-0.75CB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 30000 |
|
$0.3270 / $0.5940 | Buy Now |
DISTI #
H122670-ND
|
DigiKey | CONN SOCKET HSG 19POS 1.50MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
135 In Stock |
|
$0.2250 / $0.2500 | Buy Now |
DISTI #
GT32-19DS-0.75CB
|
Avnet Americas | Insulator for GT32 Series Differential Signals Polybutylene Terephthalate Black - Bag (Alt: GT32-19DS-0.75CB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.2750 / $0.3190 | Buy Now |
DISTI #
798-GT32-19DS-0.75CB
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 1427 |
|
$0.2250 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.2690 | Buy Now |
DISTI #
HIRGT32-19DS-0.75CB
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2857 / $0.4400 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2430 / $0.4332 | Buy Now |
DISTI #
GT32-19DS-0.75CB
|
TME | GT32-19DS-0.75CB Min Qty: 2 | 0 |
|
$0.2180 / $0.3190 | RFQ |
DISTI #
000000000005533005
|
Sager | Automotive Connectors Min Qty: 1 | 0 |
|
$0.2200 / $0.2700 | Buy Now |
|
CHIPMALL.COM LIMITED | 1.5mm 1x19P 19 1 P=1.5mm Rectangular Connectors Housings ROHS | 995 |
|
$0.2155 / $0.3833 | Buy Now |
Part Details for GT32-19DS-0.75CB
GT32-19DS-0.75CB CAD Models
GT32-19DS-0.75CB Part Data Attributes
|
GT32-19DS-0.75CB
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT32-19DS-0.75CB
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |