Part Details for GT32-19DS-0.75CA by Hirose Electric Co Ltd
Overview of GT32-19DS-0.75CA by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for GT32-19DS-0.75CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0175
|
Newark | Insulated Case, Type S, 19Pos, Key A Rohs Compliant: Yes |Hirose(Hrs) GT32-19DS-0.75CA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 30000 |
|
$0.3270 / $0.5940 | Buy Now |
DISTI #
H122669-ND
|
DigiKey | CONN SOCKET HSG 19POS 1.50MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
36 In Stock |
|
$0.2250 / $0.2500 | Buy Now |
DISTI #
GT32-19DS-0.75CA
|
Avnet Americas | Insulator for GT32 Series Differential Signals Polybutylene Terephthalate Black - Bag (Alt: GT32-19DS-0.75CA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.2750 / $0.3190 | Buy Now |
DISTI #
798-GT32-19DS-0.75CA
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 929 |
|
$0.2360 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.2690 | Buy Now |
DISTI #
HIRGT32-19DS-0.75CA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2430 / $0.4332 | Buy Now |
DISTI #
GT32-19DS-0.75CA
|
TME | GT32-19DS-0.75CA Min Qty: 2 | 0 |
|
$0.2180 / $0.3190 | RFQ |
|
CHIPMALL.COM LIMITED | - Automobile Connectors ROHS | 995 |
|
$0.2049 / $0.3644 | Buy Now |
Part Details for GT32-19DS-0.75CA
GT32-19DS-0.75CA CAD Models
GT32-19DS-0.75CA Part Data Attributes
|
GT32-19DS-0.75CA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT32-19DS-0.75CA
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |