Memory
GT28F128W18B70
Description: Flash, 8MX16, 70ns, PBGA56, 0.75 MM PITCH, CSP, MICRO, BGA-56

Overview of GT28F128W18B70 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for GT28F128W18B70 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GT28F128W18B70 by Intel Corporation

GT28F128W18B70
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEL CORP
Part Package Code
BGA
Package Description
VFBGA, BGA56,7X8,30
Pin Count
56
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
ALSO SUPPORTS SYNCHRONOUS OPERATION
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
NO
JESD-30 Code
R-PBGA-B56
JESD-609 Code
e0
Length
9 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8, 255
Number of Terminals
56
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA56,7X8,30
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size
4 words
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Sector Size
4K,32K
Standby Current-Max
0.000005 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Toggle Bit
NO
Type
NOR TYPE
Width
7.7 mm
Want to compare parts?
  1. GT28F128W18B70
    Intel Corporation
    Flash, 8MX16, 70ns, PBGA56, 0.75 MM PITCH, CSP, MICRO, BGA-56
    VS

Alternate Parts for GT28F128W18B70

This table gives cross-reference parts and alternative options found for GT28F128W18B70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GT28F128W18B70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M58WR128FB70ZB6F 8MX16 FLASH 1.8V PROM, 70ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 STMicroelectronics GT28F128W18B70 vs M58WR128FB70ZB6F
GE28F128W30BD70 Flash, 8MX16, 70ns, PBGA56, 0.75 MM PITCH, VFBGA-56 Intel Corporation GT28F128W18B70 vs GE28F128W30BD70
M58WR128FB70ZB6T 8MX16 FLASH 1.8V PROM, 70ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 STMicroelectronics GT28F128W18B70 vs M58WR128FB70ZB6T
M58LR128HB70ZB5E Flash, 8MX16, 70ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56 Numonyx Memory Solutions GT28F128W18B70 vs M58LR128HB70ZB5E
M58WR128FB70ZB6E Flash, 8MX16, 70ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 Numonyx Memory Solutions GT28F128W18B70 vs M58WR128FB70ZB6E
M58WR128FB70ZB6 Flash, 8MX16, 70ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 Numonyx Memory Solutions GT28F128W18B70 vs M58WR128FB70ZB6
M58WR128FB70ZB6E 8MX16 FLASH 1.8V PROM, 70ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 STMicroelectronics GT28F128W18B70 vs M58WR128FB70ZB6E
M58WR128FT70ZB6E 8MX16 FLASH 1.8V PROM, 70ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 STMicroelectronics GT28F128W18B70 vs M58WR128FT70ZB6E
M58WR128FT70ZB6 8MX16 FLASH 1.8V PROM, 70ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 STMicroelectronics GT28F128W18B70 vs M58WR128FT70ZB6
M58LR128HB70ZB5E 8MX16 FLASH 1.8V PROM, 70ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56 STMicroelectronics GT28F128W18B70 vs M58LR128HB70ZB5E
Part Number Description Manufacturer Compare
GE28F128W18TD80 Flash, 8MX16, 80ns, PBGA56, 0.75 MM PITCH, VFBGA-56 Intel Corporation GT28F128W18B70 vs GE28F128W18TD80
M58WR128FB70ZB6T 8MX16 FLASH 1.8V PROM, 70ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 STMicroelectronics GT28F128W18B70 vs M58WR128FB70ZB6T
M58LT128HT85ZB5E 8MX16 FLASH 1.8V PROM, 85ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56 STMicroelectronics GT28F128W18B70 vs M58LT128HT85ZB5E
M58LR128FB85ZB6 Flash, 8MX16, 85ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 Numonyx Memory Solutions GT28F128W18B70 vs M58LR128FB85ZB6
M58LT128HB85ZB5F 8MX16 FLASH 1.8V PROM, 85ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56 STMicroelectronics GT28F128W18B70 vs M58LT128HB85ZB5F
GE28F128L18T105 Flash, 8MX16, 105ns, PBGA56, 0.75 MM PITCH, VFBGA-56 Intel Corporation GT28F128W18B70 vs GE28F128L18T105
GT28F128W18B85 Flash, 8MX16, 85ns, PBGA56, 0.75 MM PITCH, CSP, MICRO, BGA-56 Intel Corporation GT28F128W18B70 vs GT28F128W18B85
M58LR128GT85ZB5F 8MX16 FLASH 1.8V PROM, 85ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56 STMicroelectronics GT28F128W18B70 vs M58LR128GT85ZB5F
M58LT128HT85ZB5F 8MX16 FLASH 1.8V PROM, 85ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56 STMicroelectronics GT28F128W18B70 vs M58LT128HT85ZB5F
PH28F128W18BC80 Flash, 8MX16, 80ns, PBGA56, 0.75 MM PITCH, LEAD FREE, VFBGA-56 Intel Corporation GT28F128W18B70 vs PH28F128W18BC80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GT28F128W18B70 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GT28F128W18B70 by Intel Corporation

  • Please alert me when GT28F128W18B70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GT28F128W18B70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GT28F128W18B70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GT28F128W18B70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GT28F128W18B70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GT28F128W18B70 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: