There are no models available for this part yet.
Overview of GT17HS2-4S-HU by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for GT17HS2-4S-HU by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK4260
|
Newark | High Speed Data Transmission Shielded Connector With Positive Lock Meeting Automotive Spec. 2Mm Pitch/8.3Mm(Gt17H), 9.6Mm(Gt17Hn) Height |Hirose(Hrs) GT17HS2-4S-HU Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 / $0.5200 | Buy Now | |
DISTI #
GT17HS2-4S-HU-ND
|
DigiKey | CONN HSG FOR GT17 SERIES Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4878 | Buy Now | |
DISTI #
GT17HS2-4S-HU
|
Avnet Americas | Connector Coaxial RF Housing Plug 4 Position Crimp Straight Cable Mount Bag - Bag (Alt: GT17HS2-4S-HU) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.3250 / $0.3770 | Buy Now | |
DISTI #
798-GT17HS2-4S-HU
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$0.4060 / $0.7400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$0.3180 | Buy Now | ||
DISTI #
HIRGT17HS2-4S-HU
|
Heilind Electronics | 767-0274-1-00 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3096 / $0.5120 | Buy Now | ||
DISTI #
000000000005247104
|
Sager | Automotive Connectors Min Qty: 1 | 0 |
|
$0.2800 / $0.3500 | Buy Now |
CAD Models for GT17HS2-4S-HU by Hirose Electric Co Ltd
Part Data Attributes for GT17HS2-4S-HU by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|