Part Details for GT17HN-4DS-2C(B) by Hirose Electric Co Ltd
Overview of GT17HN-4DS-2C(B) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for GT17HN-4DS-2C(B)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4197
|
Newark | High Speed Data Transmission Shielded Connector With Positive Lock Meeting Automotive Spec. 2Mm Pitch/8.3Mm(Gt17H), 9.6Mm(Gt17Hn) Height |Hirose(Hrs) GT17HN-4DS-2C(B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 / $0.4800 | Buy Now |
DISTI #
H123543-ND
|
DigiKey | CONN INSULATOR FOR GT17 SERIES Min Qty: 1 Lead time: 12 Weeks Container: Bag |
36 In Stock |
|
$0.2878 / $0.6100 | Buy Now |
DISTI #
GT17HN-4DS-2C(B)
|
Avnet Americas | Insulated Case for GT17 Series 4POS High Speed Data Connectors Polybutylene Terephthalate Green Bag - Bag (Alt: GT17HN-4DS-2C(B)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.3000 / $0.3480 | Buy Now |
DISTI #
798-GT17HN4DS2CB
|
Mouser Electronics | Automotive Connectors R/A PBT GREEN INSUL RoHS: Compliant | 445 |
|
$0.2880 / $0.7100 | Buy Now |
|
Future Electronics | GT17 Series 4 Position Female Dual Row Panel Mount Right Angle Connector RoHS: Compliant pbFree: Yes Min Qty: 218 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.3000 / $0.3650 | Buy Now |
DISTI #
HIRGT17HN-4DS-2C(B)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3492 / $0.4800 | Buy Now | |
|
Onlinecomponents.com | High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT17HN) Height RoHS: Compliant | 0 |
|
$0.2961 / $0.4726 | Buy Now |
|
Quest Components | 640 |
|
$0.8480 / $2.1200 | Buy Now | |
DISTI #
GT17HN-4DS-2CB
|
TME | GT17HN-4DS-2C(B) Min Qty: 2 | 0 |
|
$0.2880 / $0.4010 | RFQ |
DISTI #
000000000003975312
|
Sager | Automotive Connectors R/A PBT GREEN INSUL Min Qty: 1 | 0 |
|
$0.3000 / $0.4000 | Buy Now |
Part Details for GT17HN-4DS-2C(B)
GT17HN-4DS-2C(B) CAD Models
GT17HN-4DS-2C(B) Part Data Attributes
|
GT17HN-4DS-2C(B)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17HN-4DS-2C(B)
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |