Part Details for GT16C-2P/S-R by Hirose Electric Co Ltd
Overview of GT16C-2P/S-R by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for GT16C-2P/S-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4038
|
Newark | Subminiature Coaxial Cable Connectors For Antenna |Hirose(Hrs) GT16C-2P/S-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.1940 | Buy Now |
DISTI #
H122626-ND
|
DigiKey | CONN RETAINER FOR GT16 HOUSINGS Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$0.1032 / $0.1200 | Buy Now |
DISTI #
GT16C-2P/S-R
|
Avnet Americas | Retainer for GT16 Series Coaxial Cables Polybutylene Terephthalate Dark Gray - Bag (Alt: GT16C-2P/S-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Bag | 0 |
|
$0.1212 / $0.1406 | Buy Now |
DISTI #
798-GT16C-2P/S-R
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$0.1050 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$0.1183 | Buy Now |
DISTI #
HIRGT16C-2P/S-R
|
Heilind Electronics | 766-0097-1-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
GT16C-2P/S-R
|
Avnet Americas | Retainer for GT16 Series Coaxial Cables Polybutylene Terephthalate Dark Gray - Bag (Alt: GT16C-2P/S-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Bag | 0 |
|
$0.1212 / $0.1406 | Buy Now |
DISTI #
000000000005532737
|
Sager | Automotive Connectors Min Qty: 1 | 0 |
|
$0.1060 / $0.1300 | Buy Now |
Part Details for GT16C-2P/S-R
GT16C-2P/S-R CAD Models
GT16C-2P/S-R Part Data Attributes:
|
GT16C-2P/S-R
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT16C-2P/S-R
Hirose Electric Co Ltd
Small automotive connectors supporting 6GHz; HRS No: 766-0097-1 00
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |