Part Details for GT16C-1P/S-R by Hirose Electric Co Ltd
Overview of GT16C-1P/S-R by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for GT16C-1P/S-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4029
|
Newark | Subminiature Coaxial Cable Connectors For Antenna |Hirose(Hrs) GT16C-1P/S-R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 / $0.5200 | Buy Now |
DISTI #
H122617-ND
|
DigiKey | CONN RETAINER FOR GT16 HOUSING Min Qty: 1 Lead time: 12 Weeks Container: Bag |
89 In Stock |
|
$0.2875 / $0.3100 | Buy Now |
DISTI #
GT16C-1P/S-R
|
Avnet Americas | Retainer for GT16 Series Coaxial Cables Polybutylene Terephthalate Dark Gray - Bag (Alt: GT16C-1P/S-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.3250 / $0.3770 | Buy Now |
DISTI #
798-GT16C-1P/S-R
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 736 |
|
$0.3010 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.3180 | Buy Now |
DISTI #
HIRGT16C-1P/S-R
|
Heilind Electronics | 766-0011-6-00 EACH | Americas - 0 in Stock |
|
$0.3651 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Subminiature Coaxial Cable Connectors for Antenna RoHS: Compliant | 0 |
|
$0.3011 / $0.5000 | Buy Now |
DISTI #
000000000005532728
|
Sager | Automotive Connectors Min Qty: 1 | 0 |
|
$0.3300 / $0.4300 | Buy Now |
Part Details for GT16C-1P/S-R
GT16C-1P/S-R CAD Models
GT16C-1P/S-R Part Data Attributes
|
GT16C-1P/S-R
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT16C-1P/S-R
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |