GSX49-4/354FF7.0MHZ
Golledge Electronics Ltd
Description: Parallel - Fundamental Quartz Crystal, 7MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL, SMD, 2 PIN

Overview of GSX49-4/354FF7.0MHZ by Golledge Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GSX49-4/354FF7.0MHZ by Golledge Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GSX49-4/354FF7.0MHZ by Golledge Electronics Ltd

GSX49-4/354FF7.0MHZ
Golledge Electronics Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
Package Description
ROHS COMPLIANT, HERMETIC SEALED, METAL, SMD, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.80
Additional Feature
TAPE; BULK; TAPE AND REEL
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
Load Capacitance
20 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
7 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch)
Series Resistance
100 Ω
Surface Mount
YES
Want to compare parts?
  1. GSX49-4/354FF7.0MHZ
    Golledge Electronics Ltd
    Parallel - Fundamental Quartz Crystal, 7MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL, SMD, 2 PIN
    VS

Alternate Parts for GSX49-4/354FF7.0MHZ

This table gives cross-reference parts and alternative options found for GSX49-4/354FF7.0MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSX49-4/354FF7.0MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GSX49-4/351FF7.0MHZ Parallel - Fundamental Quartz Crystal, 7MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL, SMD, 2 PIN Golledge Electronics Ltd GSX49-4/354FF7.0MHZ vs GSX49-4/351FF7.0MHZ
GSX49-4/353FF7.0MHZ Parallel - Fundamental Quartz Crystal, 7MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL, SMD, 2 PIN Golledge Electronics Ltd GSX49-4/354FF7.0MHZ vs GSX49-4/353FF7.0MHZ
GSX49-3/354FF7.0MHZ Parallel - Fundamental Quartz Crystal, 7MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL, SMD, 2 PIN Golledge Electronics Ltd GSX49-4/354FF7.0MHZ vs GSX49-3/354FF7.0MHZ
GSX49-3/351FF7.0MHZ Parallel - Fundamental Quartz Crystal, 7MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL, SMD, 2 PIN Golledge Electronics Ltd GSX49-4/354FF7.0MHZ vs GSX49-3/351FF7.0MHZ
GSX49-3/353FF7.0MHZ Parallel - Fundamental Quartz Crystal, 7MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL, SMD, 2 PIN Golledge Electronics Ltd GSX49-4/354FF7.0MHZ vs GSX49-3/353FF7.0MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GSX49-4/354FF7.0MHZ by Golledge Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GSX49-4/354FF7.0MHZ by Golledge Electronics Ltd

Select Manufacturer
Which Manufacturer of GSX49-4/354FF7.0MHZ would you like to use for your alert(s)?
  • Please alert me when GSX49-4/354FF7.0MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GSX49-4/354FF7.0MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GSX49-4/354FF7.0MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GSX49-4/354FF7.0MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GSX49-4/354FF7.0MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GSX49-4/354FF7.0MHZ by Golledge Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: