Part Details for GSX-852/554EF20.9450MHZ by Golledge Electronics Ltd
Overview of GSX-852/554EF20.9450MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Part Details for GSX-852/554EF20.9450MHZ
GSX-852/554EF20.9450MHZ CAD Models
GSX-852/554EF20.9450MHZ Part Data Attributes:
|
GSX-852/554EF20.9450MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GSX-852/554EF20.9450MHZ
Golledge Electronics Ltd
Parallel - Fundamental Quartz Crystal, 20.945MHz Nom,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TR | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20.945 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L8.15XB4.65XH1.6 (mm)/L0.321XB0.183XH0.063 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |