GSX-751/LL1D336.000000MHZ
Golledge Electronics Ltd
Description: Parallel - 3Rd Overtone Quartz Crystal, 36MHz Nom,

Overview of GSX-751/LL1D336.000000MHZ by Golledge Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for GSX-751/LL1D336.000000MHZ by Golledge Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GSX-751/LL1D336.000000MHZ by Golledge Electronics Ltd

GSX-751/LL1D336.000000MHZ
Golledge Electronics Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
TAPE AND REEL
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
Drive Level
100 µW
Frequency Stability
0.0005%
Frequency Tolerance
5 ppm
Load Capacitance
16 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
36 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L7.2XB5.2XH1.5 (mm)/L0.283XB0.205XH0.059 (inch)
Series Resistance
80 Ω
Surface Mount
YES
Want to compare parts?
  1. GSX-751/LL1D336.000000MHZ
    Golledge Electronics Ltd
    Parallel - 3Rd Overtone Quartz Crystal, 36MHz Nom,
    VS

Alternate Parts for GSX-751/LL1D336.000000MHZ

This table gives cross-reference parts and alternative options found for GSX-751/LL1D336.000000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSX-751/LL1D336.000000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GSX-751/LL0D336.000000MHZ Parallel - 3Rd Overtone Quartz Crystal, 36MHz Nom, Golledge Electronics Ltd GSX-751/LL1D336.000000MHZ vs GSX-751/LL0D336.000000MHZ
Part Number Description Manufacturer Compare
GSX-751/LL1F350.0MHZ Parallel - 3Rd Overtone Quartz Crystal, 50MHz Nom, Golledge Electronics Ltd GSX-751/LL1D336.000000MHZ vs GSX-751/LL1F350.0MHZ
GSX-751/LL1B350.0MHZ Parallel - 3Rd Overtone Quartz Crystal, 50MHz Nom, Golledge Electronics Ltd GSX-751/LL1D336.000000MHZ vs GSX-751/LL1B350.0MHZ
GSX-751/LL0J364.0MHZ Parallel - 3Rd Overtone Quartz Crystal, 64MHz Nom, Golledge Electronics Ltd GSX-751/LL1D336.000000MHZ vs GSX-751/LL0J364.0MHZ
GSX-751/LL1D364.000000MHZ Parallel - 3Rd Overtone Quartz Crystal, 64MHz Nom, Golledge Electronics Ltd GSX-751/LL1D336.000000MHZ vs GSX-751/LL1D364.000000MHZ
GSX-751/LL1B340.320000MHZ Parallel - 3Rd Overtone Quartz Crystal, 40.32MHz Nom, Golledge Electronics Ltd GSX-751/LL1D336.000000MHZ vs GSX-751/LL1B340.320000MHZ
GSX-751/LL0B330.0MHZ Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, Golledge Electronics Ltd GSX-751/LL1D336.000000MHZ vs GSX-751/LL0B330.0MHZ
GSX-751/LL1E3100.0MHZ Parallel - 3Rd Overtone Quartz Crystal, 100MHz Nom, Golledge Electronics Ltd GSX-751/LL1D336.000000MHZ vs GSX-751/LL1E3100.0MHZ
GSX-751/LL0D3100.0MHZ Parallel - 3Rd Overtone Quartz Crystal, 100MHz Nom, Golledge Electronics Ltd GSX-751/LL1D336.000000MHZ vs GSX-751/LL0D3100.0MHZ
GSX-751/LL0B366.666MHZ Parallel - 3Rd Overtone Quartz Crystal, 66.666MHz Nom, Golledge Electronics Ltd GSX-751/LL1D336.000000MHZ vs GSX-751/LL0B366.666MHZ
GSX-751/LL0F3100.0MHZ Parallel - 3Rd Overtone Quartz Crystal, 100MHz Nom, Golledge Electronics Ltd GSX-751/LL1D336.000000MHZ vs GSX-751/LL0F3100.0MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GSX-751/LL1D336.000000MHZ by Golledge Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GSX-751/LL1D336.000000MHZ by Golledge Electronics Ltd

  • Please alert me when GSX-751/LL1D336.000000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GSX-751/LL1D336.000000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GSX-751/LL1D336.000000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GSX-751/LL1D336.000000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GSX-751/LL1D336.000000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GSX-751/LL1D336.000000MHZ by Golledge Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: