Part Details for GSX-751/LL0JF24.000140MHZ by Golledge Electronics Ltd
Overview of GSX-751/LL0JF24.000140MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for GSX-751/LL0JF24.000140MHZ
GSX-751/LL0JF24.000140MHZ CAD Models
GSX-751/LL0JF24.000140MHZ Part Data Attributes
|
GSX-751/LL0JF24.000140MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GSX-751/LL0JF24.000140MHZ
Golledge Electronics Ltd
Parallel - Fundamental Quartz Crystal, 24.00014MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0005% | |
Frequency Tolerance | 5 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.00014 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Physical Dimension | L7.2XB5.2XH1.5 (mm)/L0.283XB0.205XH0.059 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES |
Alternate Parts for GSX-751/LL0JF24.000140MHZ
This table gives cross-reference parts and alternative options found for GSX-751/LL0JF24.000140MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSX-751/LL0JF24.000140MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX-751/LL1EF8.0MHZ | Parallel - Fundamental Quartz Crystal, 8MHz Nom, | Golledge Electronics Ltd | GSX-751/LL0JF24.000140MHZ vs GSX-751/LL1EF8.0MHZ |
GSX-751/LL0JF36.000000MHZ | Parallel - Fundamental Quartz Crystal, 36MHz Nom, | Golledge Electronics Ltd | GSX-751/LL0JF24.000140MHZ vs GSX-751/LL0JF36.000000MHZ |
GSX-751/LL0FF10.000000MHZ | Parallel - Fundamental Quartz Crystal, 10MHz Nom, | Golledge Electronics Ltd | GSX-751/LL0JF24.000140MHZ vs GSX-751/LL0FF10.000000MHZ |
GSX-751/LL1FF20.000000MHZ | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | Golledge Electronics Ltd | GSX-751/LL0JF24.000140MHZ vs GSX-751/LL1FF20.000000MHZ |
GSX-751/LL1JF33.868800MHZ | Parallel - Fundamental Quartz Crystal, 33.8688MHz Nom, | Golledge Electronics Ltd | GSX-751/LL0JF24.000140MHZ vs GSX-751/LL1JF33.868800MHZ |
GSX-751/LL0EF16.000312MHZ | Parallel - Fundamental Quartz Crystal, 16.000312MHz Nom, | Golledge Electronics Ltd | GSX-751/LL0JF24.000140MHZ vs GSX-751/LL0EF16.000312MHZ |
GSX-751/LL0JF32.0MHZ | Parallel - Fundamental Quartz Crystal, 32MHz Nom, | Golledge Electronics Ltd | GSX-751/LL0JF24.000140MHZ vs GSX-751/LL0JF32.0MHZ |
GSX-751/LL0EF32.0MHZ | Parallel - Fundamental Quartz Crystal, 32MHz Nom, | Golledge Electronics Ltd | GSX-751/LL0JF24.000140MHZ vs GSX-751/LL0EF32.0MHZ |
GSX-751/LL1EF9.9MHZ | Parallel - Fundamental Quartz Crystal, 9.9MHz Nom, | Golledge Electronics Ltd | GSX-751/LL0JF24.000140MHZ vs GSX-751/LL1EF9.9MHZ |
GSX-751/LL0JF35.251200MHZ | Parallel - Fundamental Quartz Crystal, 35.2512MHz Nom, | Golledge Electronics Ltd | GSX-751/LL0JF24.000140MHZ vs GSX-751/LL0JF35.251200MHZ |