Part Details for GSX-641/LL1JFFREQ3 by Golledge Electronics Ltd
Overview of GSX-641/LL1JFFREQ3 by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GSX-641/LL1JFFREQ3
GSX-641/LL1JFFREQ3 CAD Models
GSX-641/LL1JFFREQ3 Part Data Attributes
|
GSX-641/LL1JFFREQ3
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GSX-641/LL1JFFREQ3
Golledge Electronics Ltd
Parallel - Fundamental Quartz Crystal, 25MHz Min, 45MHz Max, METAL, SURFACE MOUNT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Package Description | METAL, SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0005% | |
Frequency Tolerance | 5 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 45 MHz | |
Operating Frequency-Min | 25 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L6.2XB3.7XH1.0 (mm)/L0.244XB0.146XH0.039 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES |
Alternate Parts for GSX-641/LL1JFFREQ3
This table gives cross-reference parts and alternative options found for GSX-641/LL1JFFREQ3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSX-641/LL1JFFREQ3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX-641/LL0JFFREQ3 | Parallel - Fundamental Quartz Crystal, 25MHz Min, 45MHz Max, METAL, SURFACE MOUNT PACKAGE-4 | Golledge Electronics Ltd | GSX-641/LL1JFFREQ3 vs GSX-641/LL0JFFREQ3 |