Part Details for GSX-533/2P1D316.0MHZ by Golledge Electronics Ltd
Overview of GSX-533/2P1D316.0MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Part Details for GSX-533/2P1D316.0MHZ
GSX-533/2P1D316.0MHZ CAD Models
GSX-533/2P1D316.0MHZ Part Data Attributes
|
GSX-533/2P1D316.0MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GSX-533/2P1D316.0MHZ
Golledge Electronics Ltd
Parallel - 3Rd Overtone Quartz Crystal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
JESD-609 Code | e4 | |
Terminal Finish | Gold (Au) |