GSX-331/321FFFREQ5
Golledge Electronics Ltd
Description: Parallel - Fundamental Quartz Crystal, 20MHz Min, 29.9MHz Max, ULTRA MINIATURE PACKAGE-4

Overview of GSX-331/321FFFREQ5 by Golledge Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for GSX-331/321FFFREQ5 by Golledge Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GSX-331/321FFFREQ5 by Golledge Electronics Ltd

GSX-331/321FFFREQ5
Golledge Electronics Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
Package Description
ULTRA MINIATURE PACKAGE-4
Reach Compliance Code
compliant
HTS Code
8541.60.00.80
Additional Feature
TAPE AND REEL
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.002%
Frequency Tolerance
30 ppm
Load Capacitance
20 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
29.9 MHz
Operating Frequency-Min
20 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L3.4XB2.7XH0.7 (mm)/L0.134XB0.106XH0.028 (inch)
Series Resistance
60 Ω
Surface Mount
YES
Want to compare parts?
  1. GSX-331/321FFFREQ5
    Golledge Electronics Ltd
    Parallel - Fundamental Quartz Crystal, 20MHz Min, 29.9MHz Max, ULTRA MINIATURE PACKAGE-4
    VS

Alternate Parts for GSX-331/321FFFREQ5

This table gives cross-reference parts and alternative options found for GSX-331/321FFFREQ5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSX-331/321FFFREQ5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GSX-331/322FFFREQ5 Parallel - Fundamental Quartz Crystal, 20MHz Min, 29.9MHz Max, ULTRA MINIATURE PACKAGE-4 Golledge Electronics Ltd GSX-331/321FFFREQ5 vs GSX-331/322FFFREQ5
GSX-331/323FFFREQ5 Parallel - Fundamental Quartz Crystal, 20MHz Min, 29.9MHz Max, ULTRA MINIATURE PACKAGE-4 Golledge Electronics Ltd GSX-331/321FFFREQ5 vs GSX-331/323FFFREQ5
GSX-331/320FFFREQ5 Parallel - Fundamental Quartz Crystal, 20MHz Min, 29.9MHz Max, ULTRA MINIATURE PACKAGE-4 Golledge Electronics Ltd GSX-331/321FFFREQ5 vs GSX-331/320FFFREQ5
Part Number Description Manufacturer Compare
GSX-331/3P3FFFREQ Parallel - Fundamental Quartz Crystal, 16MHz Min, 40MHz Max Golledge Electronics Ltd GSX-331/321FFFREQ5 vs GSX-331/3P3FFFREQ
GSX-331/3M1FFFREQ5 Parallel - Fundamental Quartz Crystal, 20MHz Min, 29.9MHz Max, ULTRA MINIATURE PACKAGE-4 Golledge Electronics Ltd GSX-331/321FFFREQ5 vs GSX-331/3M1FFFREQ5
GSX-331/M21FFFREQ5 Parallel - Fundamental Quartz Crystal, 20MHz Min, 29.9MHz Max, ULTRA MINIATURE PACKAGE-4 Golledge Electronics Ltd GSX-331/321FFFREQ5 vs GSX-331/M21FFFREQ5
GSX-331/130FFFREQ5 Parallel - Fundamental Quartz Crystal, 20MHz Min, 29.9MHz Max, ULTRA MINIATURE PACKAGE-4 Golledge Electronics Ltd GSX-331/321FFFREQ5 vs GSX-331/130FFFREQ5
GSX-331/324FFFREQ Parallel - Fundamental Quartz Crystal, 16MHz Min, 40MHz Max Golledge Electronics Ltd GSX-331/321FFFREQ5 vs GSX-331/324FFFREQ
GSX-331/132FFFREQ5 Parallel - Fundamental Quartz Crystal, 20MHz Min, 29.9MHz Max, ULTRA MINIATURE PACKAGE-4 Golledge Electronics Ltd GSX-331/321FFFREQ5 vs GSX-331/132FFFREQ5
GSX-331/332FFFREQ Parallel - Fundamental Quartz Crystal, 16MHz Min, 40MHz Max Golledge Electronics Ltd GSX-331/321FFFREQ5 vs GSX-331/332FFFREQ
GSX-331/221FFFREQ Parallel - Fundamental Quartz Crystal, 16MHz Min, 40MHz Max Golledge Electronics Ltd GSX-331/321FFFREQ5 vs GSX-331/221FFFREQ
GSX-331/320FFFREQ Parallel - Fundamental Quartz Crystal, 16MHz Min, 40MHz Max Golledge Electronics Ltd GSX-331/321FFFREQ5 vs GSX-331/320FFFREQ
GSX-331/210FFFREQ Parallel - Fundamental Quartz Crystal, 16MHz Min, 40MHz Max Golledge Electronics Ltd GSX-331/321FFFREQ5 vs GSX-331/210FFFREQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GSX-331/321FFFREQ5 by Golledge Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GSX-331/321FFFREQ5 by Golledge Electronics Ltd

  • Please alert me when GSX-331/321FFFREQ5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GSX-331/321FFFREQ5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GSX-331/321FFFREQ5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GSX-331/321FFFREQ5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GSX-331/321FFFREQ5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GSX-331/321FFFREQ5 by Golledge Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: