GSX-331/223FFFREQ5
Golledge Electronics Ltd
Description: Parallel - Fundamental Quartz Crystal, 20MHz Min, 29.9MHz Max, ULTRA MINIATURE PACKAGE-4

Overview of GSX-331/223FFFREQ5 by Golledge Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for GSX-331/223FFFREQ5 by Golledge Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GSX-331/223FFFREQ5 by Golledge Electronics Ltd

GSX-331/223FFFREQ5
Golledge Electronics Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
Package Description
ULTRA MINIATURE PACKAGE-4
Reach Compliance Code
compliant
HTS Code
8541.60.00.80
Additional Feature
TAPE AND REEL
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.002%
Frequency Tolerance
20 ppm
Load Capacitance
20 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
29.9 MHz
Operating Frequency-Min
20 MHz
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Physical Dimension
L3.4XB2.7XH0.7 (mm)/L0.134XB0.106XH0.028 (inch)
Series Resistance
60 Ω
Surface Mount
YES
Want to compare parts?
  1. GSX-331/223FFFREQ5
    Golledge Electronics Ltd
    Parallel - Fundamental Quartz Crystal, 20MHz Min, 29.9MHz Max, ULTRA MINIATURE PACKAGE-4
    VS

Alternate Parts for GSX-331/223FFFREQ5

This table gives cross-reference parts and alternative options found for GSX-331/223FFFREQ5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSX-331/223FFFREQ5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GSX-331/220FFFREQ5 Parallel - Fundamental Quartz Crystal, 20MHz Min, 29.9MHz Max, ULTRA MINIATURE PACKAGE-4 Golledge Electronics Ltd GSX-331/223FFFREQ5 vs GSX-331/220FFFREQ5
GSX-331/222FFFREQ5 Parallel - Fundamental Quartz Crystal, 20MHz Min, 29.9MHz Max, ULTRA MINIATURE PACKAGE-4 Golledge Electronics Ltd GSX-331/223FFFREQ5 vs GSX-331/222FFFREQ5
GSX-331/221FFFREQ5 Parallel - Fundamental Quartz Crystal, 20MHz Min, 29.9MHz Max, ULTRA MINIATURE PACKAGE-4 Golledge Electronics Ltd GSX-331/223FFFREQ5 vs GSX-331/221FFFREQ5
GSX-331/224FFFREQ5 Parallel - Fundamental Quartz Crystal, 20MHz Min, 29.9MHz Max, ULTRA MINIATURE PACKAGE-4 Golledge Electronics Ltd GSX-331/223FFFREQ5 vs GSX-331/224FFFREQ5
Part Number Description Manufacturer Compare
GSX-331/M11FFFREQ5 Parallel - Fundamental Quartz Crystal, 20MHz Min, 29.9MHz Max, ULTRA MINIATURE PACKAGE-4 Golledge Electronics Ltd GSX-331/223FFFREQ5 vs GSX-331/M11FFFREQ5
GSX-331/221FFFREQ Parallel - Fundamental Quartz Crystal, 16MHz Min, 40MHz Max Golledge Electronics Ltd GSX-331/223FFFREQ5 vs GSX-331/221FFFREQ
GSX-331/222FFFREQ Parallel - Fundamental Quartz Crystal, 16MHz Min, 40MHz Max Golledge Electronics Ltd GSX-331/223FFFREQ5 vs GSX-331/222FFFREQ
GSX-331/M24FFFREQ5 Parallel - Fundamental Quartz Crystal, 20MHz Min, 29.9MHz Max, ULTRA MINIATURE PACKAGE-4 Golledge Electronics Ltd GSX-331/223FFFREQ5 vs GSX-331/M24FFFREQ5
GSX-331/211FFFREQ Parallel - Fundamental Quartz Crystal, 16MHz Min, 40MHz Max Golledge Electronics Ltd GSX-331/223FFFREQ5 vs GSX-331/211FFFREQ
GSX-331/M10FFFREQ Parallel - Fundamental Quartz Crystal, 16MHz Min, 40MHz Max Golledge Electronics Ltd GSX-331/223FFFREQ5 vs GSX-331/M10FFFREQ
GSX-331/2P0FFFREQ5 Parallel - Fundamental Quartz Crystal, 20MHz Min, 29.9MHz Max, ULTRA MINIATURE PACKAGE-4 Golledge Electronics Ltd GSX-331/223FFFREQ5 vs GSX-331/2P0FFFREQ5
GSX-331/320FFFREQ Parallel - Fundamental Quartz Crystal, 16MHz Min, 40MHz Max Golledge Electronics Ltd GSX-331/223FFFREQ5 vs GSX-331/320FFFREQ
GSX-331/3P1FFFREQ5 Parallel - Fundamental Quartz Crystal, 20MHz Min, 29.9MHz Max, ULTRA MINIATURE PACKAGE-4 Golledge Electronics Ltd GSX-331/223FFFREQ5 vs GSX-331/3P1FFFREQ5
GSX-331/1P0FFFREQ Parallel - Fundamental Quartz Crystal, 16MHz Min, 40MHz Max Golledge Electronics Ltd GSX-331/223FFFREQ5 vs GSX-331/1P0FFFREQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GSX-331/223FFFREQ5 by Golledge Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GSX-331/223FFFREQ5 by Golledge Electronics Ltd

Select Manufacturer
Which Manufacturer of GSX-331/223FFFREQ5 would you like to use for your alert(s)?
  • Please alert me when GSX-331/223FFFREQ5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GSX-331/223FFFREQ5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GSX-331/223FFFREQ5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GSX-331/223FFFREQ5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GSX-331/223FFFREQ5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GSX-331/223FFFREQ5 by Golledge Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: