GSX-309/352FF29.4192MHZ
Golledge Electronics Ltd
Description: Parallel - Fundamental Quartz Crystal, 29.4192MHz Nom,

Overview of GSX-309/352FF29.4192MHZ by Golledge Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GSX-309/352FF29.4192MHZ by Golledge Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GSX-309/352FF29.4192MHZ by Golledge Electronics Ltd

GSX-309/352FF29.4192MHZ
Golledge Electronics Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
Load Capacitance
20 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
29.4192 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L12.5XB4.6XH3.7 (mm)
Series Resistance
50 Ω
Surface Mount
YES
Want to compare parts?
  1. GSX-309/352FF29.4192MHZ
    Golledge Electronics Ltd
    Parallel - Fundamental Quartz Crystal, 29.4192MHz Nom,
    VS

Alternate Parts for GSX-309/352FF29.4192MHZ

This table gives cross-reference parts and alternative options found for GSX-309/352FF29.4192MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSX-309/352FF29.4192MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GSX-309/351FF9.8304MHZ Parallel - Fundamental Quartz Crystal, 9.8304MHz Nom, Golledge Electronics Ltd GSX-309/352FF29.4192MHZ vs GSX-309/351FF9.8304MHZ
GSX-309/351FF7.9872MHZ Parallel - Fundamental Quartz Crystal, 7.9872MHz Nom, Golledge Electronics Ltd GSX-309/352FF29.4192MHZ vs GSX-309/351FF7.9872MHZ
GSX-309/351FF12MHZ Parallel - Fundamental Quartz Crystal, 12MHz Nom, Golledge Electronics Ltd GSX-309/352FF29.4192MHZ vs GSX-309/351FF12MHZ
GSX-309/351FF12.5MHZ Parallel - Fundamental Quartz Crystal, 12.5MHz Nom, Golledge Electronics Ltd GSX-309/352FF29.4192MHZ vs GSX-309/351FF12.5MHZ
GSX-309/352FF16.2570MHZ Parallel - Fundamental Quartz Crystal, 16.257MHz Nom, PLASTIC PACKAGE-4 Golledge Electronics Ltd GSX-309/352FF29.4192MHZ vs GSX-309/352FF16.2570MHZ
GSX-309/351FF6.144MHZ Parallel - Fundamental Quartz Crystal, 6.144MHz Nom, Golledge Electronics Ltd GSX-309/352FF29.4192MHZ vs GSX-309/351FF6.144MHZ
GSX-309/351FF11.0592MHZ Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, Golledge Electronics Ltd GSX-309/352FF29.4192MHZ vs GSX-309/351FF11.0592MHZ
GSX-309/352FF3.84MHZ Parallel - Fundamental Quartz Crystal, 3.84MHz Nom, Golledge Electronics Ltd GSX-309/352FF29.4192MHZ vs GSX-309/352FF3.84MHZ
GSX-309/351FF16.384MHZ Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, Golledge Electronics Ltd GSX-309/352FF29.4192MHZ vs GSX-309/351FF16.384MHZ
GSX-309/351FF11.2896MHZ Parallel - Fundamental Quartz Crystal, 11.2896MHz Nom, Golledge Electronics Ltd GSX-309/352FF29.4192MHZ vs GSX-309/351FF11.2896MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GSX-309/352FF29.4192MHZ by Golledge Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GSX-309/352FF29.4192MHZ by Golledge Electronics Ltd

Select Manufacturer
Which Manufacturer of GSX-309/352FF29.4192MHZ would you like to use for your alert(s)?
  • Please alert me when GSX-309/352FF29.4192MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GSX-309/352FF29.4192MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GSX-309/352FF29.4192MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GSX-309/352FF29.4192MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GSX-309/352FF29.4192MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GSX-309/352FF29.4192MHZ by Golledge Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: