Part Details for GSV201 by Square D by Schneider Electric
Overview of GSV201 by Square D by Schneider Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GSV201
GSV201 CAD Models
GSV201 Part Data Attributes
|
GSV201
Square D by Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
GSV201
Square D by Schneider Electric
Stabistor Diode, 1.7V V(FM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SQUARE D CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-609 Code | e0 | |
Terminal Finish | Tin/Lead (Sn/Pb) |