Part Details for GST36E05-P1J by Mean Well
Overview of GST36E05-P1J by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GST36E05-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5163
|
Newark | Adapter, Ac-Dc, 5V, 4.3A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:21.5W, Output Voltage - Output 1:5V, Output Current - Output 1:4.3A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GST36E05-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3900 | Buy Now |
DISTI #
1866-2129-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 22W Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$12.9000 / $14.6000 | Buy Now |
DISTI #
GST36E05-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 4.3A 21.5W - Boxed Product (Development Kits) (Alt: GST36E05-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$12.9000 / $14.6000 | Buy Now |
DISTI #
709-GST36E05-P1J
|
Mouser Electronics | Wall Mount AC Adapters 21.5W 5V 4.3A Level VI Euro plug RoHS: Compliant | 6 |
|
$14.8600 / $16.7100 | Buy Now |
DISTI #
71269244
|
RS | Power Supply, AC-DC, Adapter, 21.5W, 5V@4.3A, 85-264V, GST36 Series | MEAN WELL GST36E05-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$14.8000 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount RoHS: Compliant | 5 Factory Stock |
|
$12.9000 / $14.6000 | Buy Now |
DISTI #
77363099
|
Verical | Plug-In Adapter Single-OUT 5V 4.3A 21.5W RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 77 |
|
$13.6824 / $15.4588 | Buy Now |
DISTI #
GST36E05-P1J
|
TME | Power supply: switching, mains,plug-in, 5VDC, 4.3A, 21.5W, 82% Min Qty: 1 | 77 |
|
$12.9000 / $14.6000 | Buy Now |
DISTI #
000000000005396016
|
Sager | Wall Mount AC Adapters 21.5W 5V 4.3A Level VI Euro plug Min Qty: 1 | 0 |
|
$12.9000 / $14.6000 | Buy Now |
Part Details for GST36E05-P1J
GST36E05-P1J CAD Models
GST36E05-P1J Part Data Attributes
|
GST36E05-P1J
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GST36E05-P1J
Mean Well
1 Output, 21.5W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | TUV, EN, EAC, IEC | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 4.3 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.031815 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 21.5 W | |
Trim/Adjustable Output | NO |