Part Details for GST25B07-P1J by Mean Well
Overview of GST25B07-P1J by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for GST25B07-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5211-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 7.5V 22W Min Qty: 60 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$12.1000 | Buy Now |
DISTI #
GST25B07-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 7.5V 2.93A 22W - Boxed Product (Development Kits) (Alt: GST25B07-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$12.1000 / $13.7000 | Buy Now |
DISTI #
709-GST25B07-P1J
|
Mouser Electronics | Desktop AC Adapters 22W 7.5V 2.73A Level VI 2 pole RoHS: Compliant | 0 |
|
$12.8000 / $14.2700 | Order Now |
DISTI #
70712750
|
RS | AC-DC Power Supply, 22W, Class II, 22W, 7.5V2.93A, 18 AWG, GST18E Series | MEAN WELL GST25B07-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7600 / $14.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$13.8700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 22 Watts: 7.5V @ 2.93A - IEC C320-C8 Inlet RoHS: Compliant |
83 In Stock |
|
$12.1000 / $13.7000 | Buy Now |
DISTI #
60977454
|
Verical | Plug-In Adapter Single-OUT 7.5V 2.93A 22W RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1832 | Americas - 83 |
|
$14.1852 / $16.6061 | Buy Now |
DISTI #
78958204
|
Verical | Plug-In Adapter Single-OUT 7.5V 2.93A 22W RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 49 |
|
$15.1250 / $16.7143 | Buy Now |
DISTI #
GST25B07-P1J
|
TME | Power supply: switching, 7.5VDC, 2.93A, Out: 5,5/2,1, 22W, -30÷70°C Min Qty: 1 | 49 |
|
$12.1000 / $13.7000 | Buy Now |
DISTI #
000000000005395985
|
Sager | Desktop AC Adapters 22W 7.5V 2.73A Level VI 2 pole Min Qty: 1 | 0 |
|
$12.1000 / $13.7000 | Buy Now |
Part Details for GST25B07-P1J
GST25B07-P1J CAD Models
GST25B07-P1J Part Data Attributes
|
GST25B07-P1J
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GST25B07-P1J
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |