-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Modules/Adaptors,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5140
|
Newark | Adapter, Ac-Dc, 24V, 9.2A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:221W, Output Voltage - Output 1:24V, Output Current - Output 1:9.2A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GST220A24-R7B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.2100 / $104.0400 | Buy Now |
DISTI #
1866-2085-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 221W Min Qty: 1 Lead time: 12 Weeks Container: Box |
1165 In Stock |
|
$64.2992 / $69.5000 | Buy Now |
DISTI #
GST220A24-R7B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GST220A24-R7B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$61.5000 / $69.5000 | Buy Now |
DISTI #
709-GST220A24-R7B
|
Mouser Electronics | Desktop AC Adapters 221W 24V 9.2A R7B plug Level VI RoHS: Compliant | 1 |
|
$64.9400 / $70.4600 | Buy Now |
DISTI #
70696287
|
RS | Power Supply, AC-DC,24V,9.2A,95-264V In, Enclosed, Desktop, PFC,221W, GST Series | MEAN WELL GST220A24-R7B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 191 |
|
$75.4500 | Buy Now |
|
Future Electronics | GST220A Series 221 W 24 V Single Output 9.2 A Level VI AC-DC Industrial Adaptor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$69.5000 / $72.9800 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 221 Watts: 24V @ 9.2A - IEC C320-C14 Inlet. RoHS: Compliant |
339 In Stock 10 Factory Stock |
|
$61.5000 / $69.5000 | Buy Now |
DISTI #
71801014
|
Verical | Plug-In Adapter Single-OUT 24V 9.2A 221W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2322 | Americas - 329 |
|
$72.3529 / $81.7647 | Buy Now |
DISTI #
77359232
|
Verical | Plug-In Adapter Single-OUT 24V 9.2A 221W RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 241 |
|
$65.1529 / $73.5882 | Buy Now |
DISTI #
GST220A24-R7B
|
TME | Power supply: switching, 24VDC, 9.2A, Out: KYCON KPPX-4P, 221W Min Qty: 1 | 241 |
|
$61.5000 / $69.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GST220A24-R7B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GST220A24-R7B
Mean Well
Power Supply Modules/Adaptors,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |