Part Details for GSRSTC0265A by Golledge Electronics Ltd
Overview of GSRSTC0265A by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GSRSTC0265A
GSRSTC0265A CAD Models
GSRSTC0265A Part Data Attributes:
|
GSRSTC0265A
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GSRSTC0265A
Golledge Electronics Ltd
1-Port Saw Resonator, 657.4876MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0115% | |
Frequency Tolerance (MHz) | 0.03 | |
Insertion Loss | 1 dB | |
Operating Frequency-Nom | 657.4876 MHz |