Part Details for GSRH6D38-3R3N by Gang Song Electronics Co Ltd
Overview of GSRH6D38-3R3N by Gang Song Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for GSRH6D38-3R3N
GSRH6D38-3R3N CAD Models
GSRH6D38-3R3N Part Data Attributes
|
GSRH6D38-3R3N
Gang Song Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GSRH6D38-3R3N
Gang Song Electronics Co Ltd
General Purpose Inductor, 3.3uH, 30%, 1 Element, SMD, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GANG SONG ELECTRONICS CO LTD | |
Package Description | 2626 | |
Reach Compliance Code | unknown | |
Case/Size Code | 2626 | |
Construction | Rectangular | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 6.7 mm | |
Package Style | SMT | |
Package Width | 6.7 mm | |
Rated Current-Max | 3.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |
Alternate Parts for GSRH6D38-3R3N
This table gives cross-reference parts and alternative options found for GSRH6D38-3R3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSRH6D38-3R3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCDS6D38NT3R3 | General Purpose Inductor, | Viking Tech Corp | GSRH6D38-3R3N vs SCDS6D38NT3R3 |
BPDR000707403R3T00 | General Purpose Inductor, 3.3uH, 30%, 1 Element, SMD, CHIP, 2626 | Chilisin Electronics Corp | GSRH6D38-3R3N vs BPDR000707403R3T00 |