Part Details for GSR223M6.3-1836 by Gemmy Electronics Co Ltd
Overview of GSR223M6.3-1836 by Gemmy Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1836ACSZ | Analog Devices | MULTI CHANNEL 96KHz codec | |
AD1836AASZ | Analog Devices | MULTI CHANNEL 96 kHz codec | |
AD1836AASZRL | Analog Devices | MULTI CHANNEL 96KHz codec |
Part Details for GSR223M6.3-1836
GSR223M6.3-1836 CAD Models
GSR223M6.3-1836 Part Data Attributes
|
GSR223M6.3-1836
Gemmy Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GSR223M6.3-1836
Gemmy Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GEMMY ELECTRO CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 36 mm | |
Manufacturer Series | GSR(6.3V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | GSR(6.3V) | |
Terminal Pitch | 7.5 mm |
Alternate Parts for GSR223M6.3-1836
This table gives cross-reference parts and alternative options found for GSR223M6.3-1836. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSR223M6.3-1836, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDL22000M6R3CF318X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF | IBS Electronics Inc | GSR223M6.3-1836 vs RDL22000M6R3CF318X36 |
RDL22000M6R3TR118X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF | IBS Electronics Inc | GSR223M6.3-1836 vs RDL22000M6R3TR118X36 |
RDL22000M6R3TR18X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF | IBS Electronics Inc | GSR223M6.3-1836 vs RDL22000M6R3TR18X36 |
RDL22000M6R3CF118X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF | IBS Electronics Inc | GSR223M6.3-1836 vs RDL22000M6R3CF118X36 |
RDL22000M6R3TR5218X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF | IBS Electronics Inc | GSR223M6.3-1836 vs RDL22000M6R3TR5218X36 |
RDL22000M6R3TB18X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF | IBS Electronics Inc | GSR223M6.3-1836 vs RDL22000M6R3TB18X36 |
RDL22000M6R3TB218X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF | IBS Electronics Inc | GSR223M6.3-1836 vs RDL22000M6R3TB218X36 |
RDL22000M6R3TR218X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF | IBS Electronics Inc | GSR223M6.3-1836 vs RDL22000M6R3TR218X36 |