There are no models available for this part yet.
Overview of GSPW1653JTE-35Y by Stanley Electric Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for GSPW1653JTE-35Y by Stanley Electric Co
Part Data Attributes for GSPW1653JTE-35Y by Stanley Electric Co
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STANLEY ELECTRIC CO LTD
|
Package Description
|
5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, CERAMIC, LCC-2
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
WHITE
|
Configuration
|
PARALLEL CONNECTED, 6 ELEMENTS WITH BUILT-IN ZENER DIODE
|
Forward Current-Max
|
0.48 A
|
Lens Type
|
SURFACE DIFFUSED PALE ORANGE
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1 mm
|
Packing Method
|
TR, 7 INCH
|
Shape
|
ROUND
|
Size
|
4.4 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
3.85 mm
|
Viewing Angle
|
120 deg
|
Alternate Parts for GSPW1653JTE-35Y
This table gives cross-reference parts and alternative options found for GSPW1653JTE-35Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSPW1653JTE-35Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSPW1653JTE-45X | Single Color LED, White, Surface Diffused Pale Orange, 4.4mm, 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, CERAMIC, LCC-2 | Stanley Electric Co | GSPW1653JTE-35Y vs GSPW1653JTE-45X |
GSPW1653JTE-35X | Single Color LED, White, Surface Diffused Pale Orange, 4.4mm, 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, CERAMIC, LCC-2 | Stanley Electric Co | GSPW1653JTE-35Y vs GSPW1653JTE-35X |
GSPW1653JTE-45Z | Single Color LED, White, Surface Diffused Pale Orange, 4.4mm, 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, CERAMIC, LCC-2 | Stanley Electric Co | GSPW1653JTE-35Y vs GSPW1653JTE-45Z |
GSPW1653JTE-40Z | Single Color LED, White, Surface Diffused Pale Orange, 4.4mm, 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, CERAMIC, LCC-2 | Stanley Electric Co | GSPW1653JTE-35Y vs GSPW1653JTE-40Z |