There are no models available for this part yet.
Overview of GSP1.8510.1 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
85104AGILFT | Renesas Electronics Corporation | Low Skew,1-to-4 Differential/LVCMOS-to-0.7V HCSL Fanout Buffer |
CAD Models for GSP1.8510.1 by Schurter Electronic Components
Part Data Attributes for GSP1.8510.1 by Schurter Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: IEC 320/C14/C18, BRASS, NICKEL PLATED ALSO AVAILABLE
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NICKEL
|
Contact Finish Termination
|
TIN/TIN COPPER
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
PLASTIC
|
JESD-609 Code
|
e3/e2
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
15A, 250V
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Alternate Parts for GSP1.8510.1
This table gives cross-reference parts and alternative options found for GSP1.8510.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSP1.8510.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSP2.9913.13 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSP1.8510.1 vs GSP2.9913.13 |
GSP2.8903.13 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSP1.8510.1 vs GSP2.8903.13 |
GSP1.6328.2 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSP1.8510.1 vs GSP1.6328.2 |
42R05-3113-200 | Mains Power Connector, 15A, 250V, Male, Solder Terminal, ROHS COMPLIANT | Power Dynamics Inc | GSP1.8510.1 vs 42R05-3113-200 |
GSP1.7728.2 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSP1.8510.1 vs GSP1.7728.2 |
GSP1.6326.2 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSP1.8510.1 vs GSP1.6326.2 |
GSP1.7624.2 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSP1.8510.1 vs GSP1.7624.2 |
GSP2.9101.13 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSP1.8510.1 vs GSP2.9101.13 |
GSP1.7626.2 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSP1.8510.1 vs GSP1.7626.2 |
GSP2.8211.13 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSP1.8510.1 vs GSP2.8211.13 |