Part Details for GSOT15-HG3-18 by Vishay Intertechnologies
Overview of GSOT15-HG3-18 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSOT15-HG3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X4296
|
Newark | Esd Protection Diode Sot23 |Vishay GSOT15-HG3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0880 | Buy Now |
DISTI #
GSOT15-HG3-18
|
Avnet Americas | ESD PROTECTION DIODE SOT23 - Tape and Reel (Alt: GSOT15-HG3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0698 | Buy Now |
DISTI #
78-GSOT15-HG3-18
|
Mouser Electronics | ESD Suppressors / TVS Diodes 15 Volt 300 Watt Single AUTO RoHS: Compliant | 0 |
|
$0.0600 / $0.3900 | Order Now |
DISTI #
GSOT15-HG3-18
|
TTI | ESD Protection Diodes / TVS Diodes 15 Volt 300 Watt Single AUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0600 / $0.0720 | Buy Now |
Part Details for GSOT15-HG3-18
GSOT15-HG3-18 CAD Models
GSOT15-HG3-18 Part Data Attributes
|
GSOT15-HG3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GSOT15-HG3-18
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 230W, 15V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Breakdown Voltage-Min | 16.5 V | |
Breakdown Voltage-Nom | 18 V | |
Clamping Voltage-Max | 24.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 230 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for GSOT15-HG3-18
This table gives cross-reference parts and alternative options found for GSOT15-HG3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSOT15-HG3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSOT15-E3-18 | Trans Voltage Suppressor Diode, 230W, 15V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | GSOT15-HG3-18 vs GSOT15-E3-18 |