There are no models available for this part yet.
Overview of GSOT12C-G3-08 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for GSOT12C-G3-08 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ7427
|
Newark | Trans Voltage Suppressor Diode, 312W, 12V V(Rwm), Bidirectional, 2 Element, Silicon |Vishay GSOT12C-G3-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0980 / $0.3640 | Buy Now | |
DISTI #
09X4283
|
Newark | Esd Protection Diode Sot23 |Vishay GSOT12C-G3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.0890 | Buy Now | |
DISTI #
96AC0168
|
Newark | Zener Diode Sod323-He3 Rohs Compliant: Yes |Vishay GSOT12C-G3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.0890 | Buy Now | |
DISTI #
GSOT12C-G3-08
|
Avnet Americas | ESD PROTECTION DIODE SOT23 - Tape and Reel (Alt: GSOT12C-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0610 | Buy Now | |
DISTI #
78-GSOT12C-G3-08
|
Mouser Electronics | ESD Suppressors / TVS Diodes 12 Volt 300 Watt Common Anode RoHS: Compliant | 12858 |
|
$0.0640 / $0.4200 | Buy Now | |
Future Electronics | ESD PROTECTION DIODE SOT23-G3 - Tape and Reel (Alt GSOT12C-G3-08) RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 15000Reel |
|
$0.0599 / $0.0647 | Buy Now | ||
Future Electronics | ESD PROTECTION DIODE SOT23-G3 - Tape and Reel (Alt GSOT12C-G3-08) RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0599 / $0.0647 | Buy Now | ||
DISTI #
81733810
|
Verical | ESD Suppressor Diode TVS Bi-Dir 12V 26Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2324 | Americas - 15000 |
|
$0.1022 | Buy Now | |
DISTI #
GSOT12C-G3-08
|
TTI | ESD Protection Diodes / TVS Diodes 12 Volt 300 Watt Common Anode RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 39000 In Stock |
|
$0.0640 / $0.0700 | Buy Now | |
DISTI #
GSOT12C-G3-08
|
Avnet Asia | ESD PROTECTION DIODE SOT23 (Alt: GSOT12C-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for GSOT12C-G3-08 by Vishay Intertechnologies
Part Data Attributes for GSOT12C-G3-08 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
GREEN, PLASTIC PACKAGE-3
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Breakdown Voltage-Min
|
13.5 V
|
Breakdown Voltage-Nom
|
15 V
|
Clamping Voltage-Max
|
21.2 V
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
312 W
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
12 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for GSOT12C-G3-08
This table gives cross-reference parts and alternative options found for GSOT12C-G3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSOT12C-G3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSOT12C-GS08 | Trans Voltage Suppressor Diode, 337W, 12V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | GSOT12C-G3-08 vs GSOT12C-GS08 |
GSOT12C-GS08 | DIODE 337 W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-3, Transient Suppressor | Vishay Semiconductors | GSOT12C-G3-08 vs GSOT12C-GS08 |