There are no models available for this part yet.
Overview of GSOT12-HE3-18 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for GSOT12-HE3-18 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X4279
|
Newark | Esd Protection Diode Sot23 |Vishay GSOT12-HE3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.0870 | Buy Now | |
DISTI #
GSOT12-HE3-18
|
Avnet Americas | ESD PROTECTION DIODE SOT23 - Tape and Reel (Alt: GSOT12-HE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0566 | Buy Now | |
DISTI #
78-GSOT12-HE3-18
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 12 Volt 300 Watt AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.0610 / $0.3900 | Order Now | |
DISTI #
GSOT12-HE3-18
|
TTI | ESD Protection Diodes / TVS Diodes 12 Volt 300 Watt AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0600 / $0.0730 | Buy Now |
CAD Models for GSOT12-HE3-18 by Vishay Intertechnologies
Part Data Attributes for GSOT12-HE3-18 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
12 Weeks
|
Breakdown Voltage-Min
|
13.5 V
|
Breakdown Voltage-Nom
|
15 V
|
Clamping Voltage-Max
|
21.2 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
312 W
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
12 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for GSOT12-HE3-18
This table gives cross-reference parts and alternative options found for GSOT12-HE3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSOT12-HE3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSOT12-G3-18 | Trans Voltage Suppressor Diode, 312W, 12V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | GSOT12-HE3-18 vs GSOT12-G3-18 |
GSOT12-E3-08 | Trans Voltage Suppressor Diode, 312W, 12V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | GSOT12-HE3-18 vs GSOT12-E3-08 |
GSOT12-HG3-08 | Trans Voltage Suppressor Diode, 312W, 12V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | GSOT12-HE3-18 vs GSOT12-HG3-08 |
GSOT12-HE3-08 | Trans Voltage Suppressor Diode, 312W, 12V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | GSOT12-HE3-18 vs GSOT12-HE3-08 |