Part Details for GSOT03C/E8 by Vishay Semiconductors
Overview of GSOT03C/E8 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for GSOT03C/E8
GSOT03C/E8 CAD Models
GSOT03C/E8 Part Data Attributes:
|
GSOT03C/E8
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GSOT03C/E8
Vishay Semiconductors
Trans Voltage Suppressor Diode, 3.3V V(RWM), Bidirectional,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 9 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for GSOT03C/E8
This table gives cross-reference parts and alternative options found for GSOT03C/E8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSOT03C/E8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSOT03C-HT3-GS08 | Trans Voltage Suppressor Diode, 369W, 3.3V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, LLP75-3B, 3 PIN | Vishay Semiconductors | GSOT03C/E8 vs GSOT03C-HT3-GS08 |