Part Details for GSM90B19-P1M by Mean Well
Overview of GSM90B19-P1M by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Price & Stock for GSM90B19-P1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5105
|
Newark | Adapter, Ac-Dc, 19V, 4.74A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:90W, Output Voltage - Output 1:19V, Output Current - Output 1:4.74A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GSM90B19-P1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$47.1700 / $51.1400 | Buy Now |
DISTI #
1866-2033-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 19V 90W Min Qty: 1 Lead time: 12 Weeks Container: Box |
107 In Stock |
|
$30.4508 / $33.6000 | Buy Now |
DISTI #
GSM90B19-P1M
|
Avnet Americas | AC/DC Power Supply Single-OUT 19V 4.74A 90W - Boxed Product (Development Kits) (Alt: GSM90B19-P1M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$29.7000 / $33.6000 | Buy Now |
DISTI #
709-GSM90B19-P1M
|
Mouser Electronics | Desktop AC Adapters 90W 19V 4.74A Medical Adaptor RoHS: Compliant | 309 |
|
$33.6600 / $35.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$34.2700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 90 Watts: 19V @ 4.74A - IEC C320-C8 Inlet RoHS: Compliant |
57 In Stock 5 Factory Stock |
|
$29.7000 / $33.6000 | Buy Now |
DISTI #
63298973
|
Verical | Plug-In Adapter Single-OUT 19V 4.74A 90W Min Qty: 2 Package Multiple: 1 Date Code: 2201 | Americas - 55 |
|
$35.1648 / $42.1581 | Buy Now |
DISTI #
84435266
|
Verical | Plug-In Adapter Single-OUT 19V 4.74A 90W Min Qty: 2 Package Multiple: 1 | Americas - 30 |
|
$42.3360 | Buy Now |
DISTI #
GSM90B19-P1M
|
TME | Power supply: switching, 19VDC, 4.74A, Out: 5,5/2,5, 90W, 80÷264VAC Min Qty: 1 | 30 |
|
$29.7000 / $33.6000 | Buy Now |
DISTI #
000000000005175774
|
Sager | Desktop AC Adapters 90W 19V 4.74A Medical Adaptor Min Qty: 1 | 86 |
|
$29.7000 / $33.6000 | Buy Now |
Part Details for GSM90B19-P1M
GSM90B19-P1M CAD Models
GSM90B19-P1M Part Data Attributes
|
GSM90B19-P1M
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GSM90B19-P1M
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |