Part Details for GSM25B05-P1J by Mean Well
Overview of GSM25B05-P1J by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for GSM25B05-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5050
|
Newark | Adapter, Ac-Dc, 5V, 4A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:20W, Output Voltage - Output 1:5V, Output Current - Output 1:4A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GSM25B05-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4800 / $21.9900 | Buy Now |
DISTI #
1866-1956-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 5V 20W Min Qty: 1 Lead time: 12 Weeks Container: Box |
152 In Stock |
|
$13.9340 / $15.6000 | Buy Now |
DISTI #
GSM25B05-P1J
|
Avnet Americas | MWLGSM25B05-P1J - Boxed Product (Development Kits) (Alt: GSM25B05-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$13.8000 / $15.6000 | Buy Now |
DISTI #
709-GSM25B05-P1J
|
Mouser Electronics | Desktop AC Adapters 20W 5V 4A Medical RoHS: Compliant | 47 |
|
$15.3000 / $16.3300 | Buy Now |
DISTI #
70462505
|
RS | Power Supply, AC-DC, 5V,4A, 100-264V In, Desktop, Medical, 20W, GSM Series | MEAN WELL GSM25B05-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$16.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$15.8700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 20 Watts: 5V @ 4A - IEC 320-C8 Inlet - Medical RoHS: Compliant |
52 In Stock 35 Factory Stock |
|
$13.8000 / $15.6000 | Buy Now |
DISTI #
77357826
|
Verical | Plug-In Adapter Single-OUT 5V 4A 20W Carton Min Qty: 4 Package Multiple: 1 | Americas - 206 |
|
$14.6146 / $17.8594 | Buy Now |
DISTI #
59392847
|
Verical | Plug-In Adapter Single-OUT 5V 4A 20W Carton Min Qty: 4 Package Multiple: 1 Date Code: 2018 | Americas - 50 |
|
$16.2353 / $18.3529 | Buy Now |
DISTI #
GSM25B05-P1J
|
TME | Power supply: switching, 5VDC, 4A, Out: 5,5/2,1, 20W, 80÷264VAC Min Qty: 1 | 206 |
|
$13.8000 / $15.6000 | Buy Now |
Part Details for GSM25B05-P1J
GSM25B05-P1J CAD Models
GSM25B05-P1J Part Data Attributes
|
GSM25B05-P1J
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GSM25B05-P1J
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |