There are no models available for this part yet.
Overview of GSM22DRMT-S273 by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805LS-273XGBB | Coilcraft Inc | General Purpose Inductor, 27uH, 2%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1812CS-273XJBB | Coilcraft Inc | General Purpose Inductor, 27uH, 5%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, 1812 | |
1812LS-273XJBC | Coilcraft Inc | General Purpose Inductor, 27uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP |
Price & Stock for GSM22DRMT-S273 by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GSM22DRMT-S273-ND
|
DigiKey | CONN EDGE DUAL FMALE 44POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.2960 | Buy Now |
CAD Models for GSM22DRMT-S273 by Sullins Connector Solutions
Part Data Attributes for GSM22DRMT-S273 by Sullins Connector Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
HOLE .12- .126
|
Body Breadth
|
0.47 inch
|
Body Depth
|
0.61 inch
|
Body Length
|
4.28 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
Filter Feature
|
NO
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.156 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
THREADED INSERT
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
6.35 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
3 A
|
Terminal Length
|
0.56 inch
|
Terminal Pitch
|
3.9624 mm
|
Termination Type
|
WIRE WRAP
|
Total Number of Contacts
|
44
|
Alternate Parts for GSM22DRMT-S273
This table gives cross-reference parts and alternative options found for GSM22DRMT-S273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSM22DRMT-S273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSM22DRMT-S664 | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, #4-40 | Sullins Connector Solutions | GSM22DRMT-S273 vs RSM22DRMT-S664 |
GSM22DRMN-S273 | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | GSM22DRMT-S273 vs GSM22DRMN-S273 |
RGM22DRMN-S664 | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | GSM22DRMT-S273 vs RGM22DRMN-S664 |
RGM22DRMD-S664 | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Hole .125-.137 | Sullins Connector Solutions | GSM22DRMT-S273 vs RGM22DRMD-S664 |
ASM22DRMN-S664 | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | GSM22DRMT-S273 vs ASM22DRMN-S664 |
ESM22DRMD-S664 | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Hole .125-.137 | Sullins Connector Solutions | GSM22DRMT-S273 vs ESM22DRMD-S664 |
EGM22DRMD-S273 | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Hole .125-.137 | Sullins Connector Solutions | GSM22DRMT-S273 vs EGM22DRMD-S273 |
AGM22DRMN-S664 | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | GSM22DRMT-S273 vs AGM22DRMN-S664 |
AGM22DRMD-S664 | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Hole .125-.137 | Sullins Connector Solutions | GSM22DRMT-S273 vs AGM22DRMD-S664 |
EGM22DRMN-S273 | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | GSM22DRMT-S273 vs EGM22DRMN-S273 |