There are no models available for this part yet.
Overview of GSM200-7F1560-V by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
CAD Models for GSM200-7F1560-V by Thomas & Betts
Part Data Attributes for GSM200-7F1560-V by Thomas & Betts
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
BUTT STYLE TERMINAL
|
Body Breadth
|
1.55 inch
|
Body Depth
|
0.165 inch
|
Body Length
|
1.55 inch
|
Contact Configuration
|
15X15
|
Contact Finish Mating
|
AU
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Material
|
BE-CU
|
Contact Style
|
RND PIN-SKT
|
Current Rating
|
3 A
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
PGA200
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Housing Material
|
GLASS EPOXY
|
Insulation Resistance
|
5000000000 Ω
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
200
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.1 mm
|
Terminal Pitch
|
2.54 mm
|