GSM200-1F1560-V
Thomas & Betts
Description: IC Socket, PGA200, 200 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing

Overview of GSM200-1F1560-V by Thomas & Betts

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Transportation and Logistics Telecommunications Communication and Networking

CAD Models for GSM200-1F1560-V by Thomas & Betts
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GSM200-1F1560-V by Thomas & Betts

GSM200-1F1560-V
Thomas & Betts
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THOMAS & BETTS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
BUTT STYLE TERMINAL
Body Breadth
1.55 inch
Body Depth
0.165 inch
Body Length
1.55 inch
Contact Configuration
15X15
Contact Finish Mating
AU
Contact Finish Termination
TIN OVER NICKEL
Contact Material
BE-CU
Contact Style
RND PIN-SKT
Current Rating
3 A
Device Socket Type
IC SOCKET
Device Type Used On
PGA200
Dielectric Withstanding Voltage
1000VAC V
Housing Material
GLASS EPOXY
Insulation Resistance
5000000000 Ω
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
200
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.1 mm
Terminal Pitch
2.54 mm
Want to compare parts?
  1. GSM200-1F1560-V
    Thomas & Betts
    IC Socket, PGA200, 200 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GSM200-1F1560-V by Thomas & Betts.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GSM200-1F1560-V by Thomas & Betts

Select Manufacturer
Which Manufacturer of GSM200-1F1560-V would you like to use for your alert(s)?
  • Please alert me when GSM200-1F1560-V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GSM200-1F1560-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GSM200-1F1560-V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GSM200-1F1560-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GSM200-1F1560-V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GSM200-1F1560-V by Thomas & Betts

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: