Part Details for GSL-45V1-W330KL-15C by Song Huei Electric Co Ltd
Overview of GSL-45V1-W330KL-15C by Song Huei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86092646124745V1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style B, 64 ways, Class III | |
86093968114745V1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style C, 96 ways, Class III | |
86093968813745V1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Solder-to-Board Style R 96 ways, Class III, Tail Length: 3mm |
Part Details for GSL-45V1-W330KL-15C
GSL-45V1-W330KL-15C CAD Models
GSL-45V1-W330KL-15C Part Data Attributes
|
GSL-45V1-W330KL-15C
Song Huei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GSL-45V1-W330KL-15C
Song Huei Electric Co Ltd
Potentiometer, Carbon, 0.05W, 330000ohm, 20% +/-Tol
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SONG HUEI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Rectangular | |
Manufacturer Series | GSL45V1(A/C-W,C) | |
Package Height | 6.5 mm | |
Package Length | 60 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.5 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 330000 Ω | |
Resistor Type | POTENTIOMETER | |
Series | GSL45V1(A/C-W,C) | |
Technology | CARBON | |
Tolerance | 20% |