GSL-20V1-W1.5ML-10C
Song Huei Electric Co Ltd
Description: Potentiometer, Carbon, 0.1W, 1500000ohm, 30% +/-Tol

Overview of GSL-20V1-W1.5ML-10C by Song Huei Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GSL-20V1-W1.5ML-10C by Song Huei Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GSL-20V1-W1.5ML-10C by Song Huei Electric Co Ltd

GSL-20V1-W1.5ML-10C
Song Huei Electric Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SONG HUEI ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Construction
Rectangular
Manufacturer Series
GSL20V1(A/C-W,C)
Package Height
6.5 mm
Package Length
35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
9.5 mm
Rated Power Dissipation (P)
0.1 W
Resistance
1500000 Ω
Resistor Type
POTENTIOMETER
Series
GSL20V1(A/C-W,C)
Technology
CARBON
Tolerance
30%
Want to compare parts?
  1. GSL-20V1-W1.5ML-10C
    Song Huei Electric Co Ltd
    Potentiometer, Carbon, 0.1W, 1500000ohm, 30% +/-Tol
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GSL-20V1-W1.5ML-10C by Song Huei Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GSL-20V1-W1.5ML-10C by Song Huei Electric Co Ltd

Select Manufacturer
Which Manufacturer of GSL-20V1-W1.5ML-10C would you like to use for your alert(s)?
  • Please alert me when GSL-20V1-W1.5ML-10C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GSL-20V1-W1.5ML-10C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GSL-20V1-W1.5ML-10C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GSL-20V1-W1.5ML-10C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GSL-20V1-W1.5ML-10C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GSL-20V1-W1.5ML-10C by Song Huei Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: