Part Details for GSIFTB0410A by Golledge Electronics Ltd
Overview of GSIFTB0410A by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for GSIFTB0410A
GSIFTB0410A CAD Models
GSIFTB0410A Part Data Attributes
|
GSIFTB0410A
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GSIFTB0410A
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 200MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 200 MHz | |
Filter Type | SAW FILTER | |
Insertion Loss-Max | 18.4 dB | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 |