GSIFTB0217A
Golledge Electronics Ltd
Description: SAW Filter, 1 Function(s), 140MHz

Overview of GSIFTB0217A by Golledge Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring

CAD Models for GSIFTB0217A by Golledge Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GSIFTB0217A by Golledge Electronics Ltd

GSIFTB0217A
Golledge Electronics Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
Reach Compliance Code
compliant
Center or Cutoff Frequency (fo/fc)
140 MHz
Filter Type
SAW FILTER
Insertion Loss-Max
6 dB
Mounting Type
SURFACE MOUNT
Number of Functions
1
Want to compare parts?
  1. GSIFTB0217A
    Golledge Electronics Ltd
    SAW Filter, 1 Function(s), 140MHz
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GSIFTB0217A by Golledge Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GSIFTB0217A by Golledge Electronics Ltd

Select Manufacturer
Which Manufacturer of GSIFTB0217A would you like to use for your alert(s)?
  • Please alert me when GSIFTB0217A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GSIFTB0217A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GSIFTB0217A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GSIFTB0217A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GSIFTB0217A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GSIFTB0217A by Golledge Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: