Part Details for GSIB4A80N/1-E3 by Vishay Intertechnologies
Overview of GSIB4A80N/1-E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GSIB4A80N/1-E3
GSIB4A80N/1-E3 CAD Models
GSIB4A80N/1-E3 Part Data Attributes
|
GSIB4A80N/1-E3
Vishay Intertechnologies
Buy Now
|
Compare Parts:
GSIB4A80N/1-E3
Vishay Intertechnologies
BRIDGE RECTIFIER,1-PHASE FULL-WAVE,800V V(RRM),BR-7W
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2.3 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |