Part Details for GSD2004WS-HE3-08 by Vishay Intertechnologies
Overview of GSD2004WS-HE3-08 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSD2004WS-HE3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X4213
|
Newark | Switching Diode Genpurp Sod323 |Vishay GSD2004WS-HE3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0650 | Buy Now |
DISTI #
GSD2004WS-HE3-08
|
Avnet Americas | SWITCHING DIODE GENPURP SOD323 - Tape and Reel (Alt: GSD2004WS-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0350 / $0.0372 | Buy Now |
DISTI #
78-GSD2004WS-HE3-08
|
Mouser Electronics | Small Signal Switching Diodes 300 Volt 225mA 50ns RoHS: Compliant | 29282 |
|
$0.0370 / $0.2100 | Buy Now |
DISTI #
GSD2004WS-HE3-08
|
TTI | Small Signal Switching Diodes 300 Volt 225mA 50ns RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0370 / $0.0400 | Buy Now |
DISTI #
GSD2004WS-HE3-08
|
TME | Diode: switching, SMD, 300V, 0.225A, 50ns, SOD323, Ufmax: 1V, Ifsm: 1A Min Qty: 20 | 0 |
|
$0.0388 / $0.0516 | RFQ |
DISTI #
GSD2004WS-HE3-08
|
Avnet Asia | SWITCHING DIODE GENPURP SOD323 (Alt: GSD2004WS-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
GSD2004WS-HE3-08
|
EBV Elektronik | SWITCHING DIODE GENPURP SOD323 (Alt: GSD2004WS-HE3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for GSD2004WS-HE3-08
GSD2004WS-HE3-08 CAD Models
GSD2004WS-HE3-08 Part Data Attributes
|
GSD2004WS-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GSD2004WS-HE3-08
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.225A, 300V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.225 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GSD2004WS-HE3-08
This table gives cross-reference parts and alternative options found for GSD2004WS-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSD2004WS-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GSD2004WS-HE3-18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 0.225A, 300V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | GSD2004WS-HE3-08 vs GSD2004WS-HE3-18 |
GSD2004WS-G3-18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 0.225A, 300V V(RRM), Silicon, GREEN PACKAGE-2 | GSD2004WS-HE3-08 vs GSD2004WS-G3-18 |
GSD2004WS-G3-08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 0.225A, 300V V(RRM), Silicon, GREEN PACKAGE-2 | GSD2004WS-HE3-08 vs GSD2004WS-G3-08 |
CMDD2004BK | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 0.225A, 300V V(RRM), Silicon, PLASTIC, SUPERMINI-2 | GSD2004WS-HE3-08 vs CMDD2004BK |
GSD2004WS-E3-08 | Vishay Intertechnologies | $0.0442 | Rectifier Diode, 1 Element, 0.225A, 300V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | GSD2004WS-HE3-08 vs GSD2004WS-E3-08 |
CMDD2004 | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 300V V(RRM), Silicon, SOD-323, 2 PIN | GSD2004WS-HE3-08 vs CMDD2004 |