Part Details for GSD2004S-G3-08 by Vishay Intertechnologies
Overview of GSD2004S-G3-08 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSD2004S-G3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X4199
|
Newark | Switching Diode Genpurp Sot23 |Vishay GSD2004S-G3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0540 | Buy Now |
DISTI #
GSD2004S-G3-08
|
Avnet Americas | Diode Small Signal Switching 300V 0.225A 3-Pin SOT-23 T/R - Tape and Reel (Alt: GSD2004S-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0333 / $0.0424 | Buy Now |
DISTI #
78-GSD2004S-G3-08
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 300 Volt 225mA 50ns Dual Series RoHS: Compliant | 14745 |
|
$0.0320 / $0.3200 | Buy Now |
|
Future Electronics | Diode RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0344 / $0.0388 | Buy Now |
|
Future Electronics | Diode RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0344 / $0.0388 | Buy Now |
DISTI #
GSD2004S-G3-08
|
TTI | Diodes - General Purpose, Power, Switching 300 Volt 225mA 50ns Dual Series RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0310 / $0.0400 | Buy Now |
DISTI #
GSD2004S-G3-08
|
TME | Diode: switching, SMD, 300V, 0.225A, 50ns, SOT23, Ufmax: 1V, Ifsm: 1A Min Qty: 20 | 0 |
|
$0.0380 / $0.0532 | RFQ |
DISTI #
GSD2004S-G3-08
|
Avnet Asia | Diode Small Signal Switching 300V 0.225A 3-Pin SOT-23 T/R (Alt: GSD2004S-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | DIODE ARRAY GP 240V 225MA SOT23 | 32000 |
|
RFQ |
Part Details for GSD2004S-G3-08
GSD2004S-G3-08 CAD Models
GSD2004S-G3-08 Part Data Attributes:
|
GSD2004S-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GSD2004S-G3-08
Vishay Intertechnologies
Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, GREEN PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.225 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |